IoT micro:bit LoRa Node (868MHz/915MHz) for BBC micro:bit
- RS Stock No.:
- 201-1632
- Mfr. Part No.:
- PIS-1130
- Brand:
- Pi Supply
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-1632
- Mfr. Part No.:
- PIS-1130
- Brand:
- Pi Supply
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pi Supply | |
| Product Name | IoT micro:bit LoRa Node (868MHz/915MHz) for BBC micro:bit | |
| Select all | ||
|---|---|---|
Brand Pi Supply | ||
Product Name IoT micro:bit LoRa Node (868MHz/915MHz) for BBC micro:bit | ||
- COO (Country of Origin):
- CN
The Pi Supply LoRa (Long Range) Node is a smart and a long-range wireless transmission technology. It allows you to create an inexpensive LoRa node. This micro:bit board allows quicker prototyping as it has the LoRa stack on the chip.
Uses RAK811 LoRa Radio with full LoRaWAN Stack embedded
Supports LoRaWAN Connections and LoRaP2P Modes. u.FL connector and antenna allowing different antennas to be used or integrated into boxes with external antennas
Low power - uses less than 50mA during transmission
Supports LoRaWAN Connections and LoRaP2P Modes. u.FL connector and antenna allowing different antennas to be used or integrated into boxes with external antennas
Low power - uses less than 50mA during transmission
