Two Channel Motor Driver Board L9110S
- RS Stock No.:
- 215-3182
- Mfr. Part No.:
- 46134
- Brand:
- Kitronik
Discontinued product
- RS Stock No.:
- 215-3182
- Mfr. Part No.:
- 46134
- Brand:
- Kitronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kitronik two channel motor driver board L9110S is a compact and powerful to create excellent robotic projects on a budget. This board has great specifications for its competitive price point making it perfect for driving two brushed DC motors or a single stepper motor.
It provides 800mA of continuous output current when powered
It can drive either two DC motors or one 4 wire 2 phase stepper motor
It is TTL/CMOS output level compatible
It has output built-in clamping diode
The IC driver has H-Bridge circuits for forwards and backwards control
It can drive either two DC motors or one 4 wire 2 phase stepper motor
It is TTL/CMOS output level compatible
It has output built-in clamping diode
The IC driver has H-Bridge circuits for forwards and backwards control
Specifications
Attribute | Value |
---|---|
Product Name | Two Channel Motor Driver Board L9110S |
Related links
- Kitronik Compact Motor Driver Board For The BBC micro:bit
- Kitronik Compact 16 Servo Driver Board For The BBC micro:bit
- Breakout Board for BBC micro:bit
- Kitronik Compact Robotics Board for BBC micro:bit
- Edge Connector Breakout Board For The BBC micro:bit - Pre-built
- Kitronik :MOVE Motor For The BBC micro:bit
- Kitronik Simple Servo Control Board for BBC micro:bit
- DC Motor Development Kit for DFR05 for BBC micro:bit