Breakout Board for BBC micro:bit
- RS Stock No.:
- 201-1633
- Mfr. Part No.:
- PIS-1569
- Brand:
- Pi Supply
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-1633
- Mfr. Part No.:
- PIS-1569
- Brand:
- Pi Supply
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pi Supply | |
| Product Name | Breakout Board for BBC micro:bit | |
| Accessory Category | Interface | |
| Select all | ||
|---|---|---|
Brand Pi Supply | ||
Product Name Breakout Board for BBC micro:bit | ||
Accessory Category Interface | ||
- COO (Country of Origin):
- CN
The Pi Supply micro:bit breakout board is an add-on board which is designed for the BBC micro:bit board. It has 3.3V of input voltage and is powered by the edge connector of micro:bit.
Input voltage: 3.3V, Powered by the edge connector of micro:bit:
Extend all of GPIO ports (P0∼P16, P19∼P20).
Beneath each I/O port, there are pins for VCC and GND. These pins are differentiated by colours, which enable you to connect extension modules. The spread of pins is fully compatible with Octopus series of products
Extend all of GPIO ports (P0∼P16, P19∼P20).
Beneath each I/O port, there are pins for VCC and GND. These pins are differentiated by colours, which enable you to connect extension modules. The spread of pins is fully compatible with Octopus series of products
