Kitronik :VIEW Text32 LCD Screen For The BBC micro bit
- RS Stock No.:
- 204-8247
- Mfr. Part No.:
- 5650
- Brand:
- Kitronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-8247
- Mfr. Part No.:
- 5650
- Brand:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Name | Kitronik :VIEW Text32 LCD Screen For The BBC micro bit | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Name Kitronik :VIEW Text32 LCD Screen For The BBC micro bit | ||
- COO (Country of Origin):
- GB
The Kitronik: VIEW Text32 is a character LCD showing 32 characters (2 lines of 16 characters). The: VIEW Text32 also breaks out the BBC micro:bit pins to edge pads (excluding pin14).
The bottom edge of the board has a replication of the BBC micro:bits own edge connector, this allows you to plug the: VIEW Text32 into any board that the micro:bit itself can be slotted into. This is great news if your project outputs strings of text and numbers that previously would have slowly scrolled across the LED Matrix.
The board has been designed so that the BBC micro:bit can be slotted into the edge connector on the top side of the PCB. No extra tools are required for installation, the board is supplied and ready to go --plug and play/work!
Batteries and micro:bit not included
The bottom edge of the board has a replication of the BBC micro:bits own edge connector, this allows you to plug the: VIEW Text32 into any board that the micro:bit itself can be slotted into. This is great news if your project outputs strings of text and numbers that previously would have slowly scrolled across the LED Matrix.
The board has been designed so that the BBC micro:bit can be slotted into the edge connector on the top side of the PCB. No extra tools are required for installation, the board is supplied and ready to go --plug and play/work!
Batteries and micro:bit not included