Texas Instruments BQ25890RTWT, Battery Charge Controller IC, 12 V, 9 V, 5A 24-Pin, WQFN
- RS Stock No.:
- 900-9728P
- Mfr. Part No.:
- BQ25890RTWT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal 1 unit (supplied on a continuous strip)*
$6.53
(exc. GST)
$7.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $6.53 |
*price indicative
- RS Stock No.:
- 900-9728P
- Mfr. Part No.:
- BQ25890RTWT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 24 | |
| Typical Operating Supply Voltage | 12 V, 9 V | |
| Dimensions | 4.15 x 4.15 x 0.75mm | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 5A | |
| Maximum Output Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
IC Type Battery Charge Controller IC | ||
Pin Count 24 | ||
Typical Operating Supply Voltage 12 V, 9 V | ||
Dimensions 4.15 x 4.15 x 0.75mm | ||
Length 4.15mm | ||
Width 4.15mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 5A | ||
Maximum Output Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.5 V | ||
