Texas Instruments BQ24725ARGRT, Battery Charge Controller IC, 4.5 to 24 V, 8.128A 20-Pin, VQFN

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-9349
Mfr. Part No.:
BQ24725ARGRT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

VQFN

Pin Count

20

Typical Operating Supply Voltage

4.5 to 24 V

Dimensions

3.65 x 3.65 x 0.95mm

Length

3.65mm

Width

3.65mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

8.128A

Maximum Output Voltage

19.2 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

1.024 V