Texas Instruments BQ24313DSGT, Battery Fuel Gauge IC, 3.3 to 30 V, 1A 8-Pin, WSON
- RS Stock No.:
- 827-9314
- Mfr. Part No.:
- BQ24313DSGT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-9314
- Mfr. Part No.:
- BQ24313DSGT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| IC Type | Battery Fuel Gauge IC | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 3.3 to 30 V | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 6.03 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 5.67 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
IC Type Battery Fuel Gauge IC | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 3.3 to 30 V | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Length 2.1mm | ||
Width 2.1mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 6.03 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 5.67 V | ||
