Texas Instruments BQ24104RHLT, Battery Charge Controller IC, 4.35 to 16 V, 2.2A 20-Pin, VQFN
- RS Stock No.:
- 827-9260
- Mfr. Part No.:
- BQ24104RHLT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-9260
- Mfr. Part No.:
- BQ24104RHLT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | VQFN | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 4.35 to 16 V | |
| Dimensions | 4.65 x 3.65 x 0.95mm | |
| Length | 4.65mm | |
| Width | 3.65mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 2.2A | |
| Maximum Output Voltage | 8.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.2 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type VQFN | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 4.35 to 16 V | ||
Dimensions 4.65 x 3.65 x 0.95mm | ||
Length 4.65mm | ||
Width 3.65mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 2.2A | ||
Maximum Output Voltage 8.4 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.2 V | ||
