Texas Instruments UCC28722DBVT, Battery Charge Controller IC, 9 to 35 V 6-Pin, SOT-23
- RS Stock No.:
- 825-5494
- Mfr. Part No.:
- UCC28722DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.75
(exc. GST)
$16.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.475 | $14.75 |
| 20 - 40 | $1.415 | $14.15 |
| 50 - 90 | $1.341 | $13.41 |
| 100 - 190 | $1.292 | $12.92 |
| 200 + | $1.236 | $12.36 |
*price indicative
- RS Stock No.:
- 825-5494
- Mfr. Part No.:
- UCC28722DBVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 6 | |
| Typical Operating Supply Voltage | 9 to 35 V | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
IC Type Battery Charge Controller IC | ||
Pin Count 6 | ||
Typical Operating Supply Voltage 9 to 35 V | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Length 3.05mm | ||
Width 1.75mm | ||
Height 1.3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
