Texas Instruments BQ24616RGET, Battery Charge Controller IC, 5 to 28 V, 10A 24-Pin, VQFN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.56

(exc. GST)

$10.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 62$9.56
63 - 124$9.32
125 +$9.18

*price indicative

Packaging Options:
RS Stock No.:
817-5871
Mfr. Part No.:
BQ24616RGET
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

VQFN

IC Type

Battery Charge Controller IC

Pin Count

24

Typical Operating Supply Voltage

5 to 28 V

Dimensions

4.15 x 4.15 x 0.95mm

Length

4.15mm

Width

4.15mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

10A

Maximum Output Voltage

2 V

Minimum Operating Temperature

-40 °C