Maxim Integrated DS9034PC+, Battery Backup IC, 3 V 2-Pin, PowerCap Module
- RS Stock No.:
- 190-0392
- Mfr. Part No.:
- DS9034PC+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-0392
- Mfr. Part No.:
- DS9034PC+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Battery Type | Lithium | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Backup IC | |
| Package Type | PowerCap Module | |
| Pin Count | 2 | |
| Typical Operating Supply Voltage | 3 V | |
| Dimensions | 24.5 x 21.7 x 5.5mm | |
| Length | 24.5mm | |
| Width | 21.7mm | |
| Height | 5.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Battery Type Lithium | ||
Mounting Type Surface Mount | ||
IC Type Battery Backup IC | ||
Package Type PowerCap Module | ||
Pin Count 2 | ||
Typical Operating Supply Voltage 3 V | ||
Dimensions 24.5 x 21.7 x 5.5mm | ||
Length 24.5mm | ||
Width 21.7mm | ||
Height 5.5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
