Anderson Power Products, SB175 Series Male Battery Connector, Cable Mount, 280A, 600 V
- RS Stock No.:
- 162-4595
- Mfr. Part No.:
- 6326G1
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 unit)**
$42.45
(exc. GST)
$46.69
(inc. GST)
11 In AU stock for next working day delivery*
181 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 24 | $42.45 |
25 - 49 | $41.65 |
50 - 99 | $39.86 |
100 + | $38.54 |
**price indicative
- RS Stock No.:
- 162-4595
- Mfr. Part No.:
- 6326G1
- Brand:
- Anderson Power Products
Related links
- Anderson Power Products Cable Mount 600 V
- Anderson Power Products 280A, 600 V
- Anderson Power Products 280A, 600 V
- Anderson Power Products 280A, 600 V dc
- Anderson Power Products Feed Through 600 V
- Anderson Power Products 175A, 600 V
- Anderson Power Products Cable Mount 600 V
- Anderson Power Products Cable Mount 600 V