Anderson Power Products Battery Connector, 50A
- RS Stock No.:
- 162-4579
- Mfr. Part No.:
- 6322G7
- Brand:
- Anderson Power Products
41 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.38
(exc. GST)
$11.42
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $10.38 |
25 - 49 | $10.12 |
50 - 99 | $9.75 |
100 + | $9.47 |
- RS Stock No.:
- 162-4579
- Mfr. Part No.:
- 6322G7
- Brand:
- Anderson Power Products
Technical data sheets
Legislation and Compliance
Product Details
The Anderson Power based off the design pioneered by Anderson in 1953, APP®s two pole SB® connectors set the standard for DC power distribution and battery connections.
Low Resistance Silver or Tin Plated Copper Contacts
UL Rated for Hot Plugging up to 50 Amps
UL Rated for Hot Plugging up to 50 Amps
Note
The SB50 series has bee re-tested under the UL standard and due to this it has been up-rated to 120A. The housing will still state SB50 and show 50A rating until further notice. Please refer to the new datasheet for details.
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Colour | Yellow |
Related links
- Anderson Power Products Battery Connector, 50A
- Anderson Power Products, SB50 Series Male 2 Way Battery Connector,...
- Anderson Power Products Battery Connector, 110A
- Anderson Power Products Battery Connector, 450A
- Anderson Power Products Battery Connector, 52A
- Anderson Power Products Battery Connector, 175A
- Anderson Power Products Battery Connector, 280A
- Anderson Power Products, SB50 Series 2 Way Battery Connector, 50A, 600 V