Maxim Integrated MAX1811ESA+, Battery Charge Controller IC, 4.35 to 6.5 V 8-Pin, SOIC

This image is representative of the product range

Subtotal 1 unit (supplied in a tube)*

$6.26

(exc. GST)

$6.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$6.26

*price indicative

Packaging Options:
RS Stock No.:
732-8813P
Mfr. Part No.:
MAX1811ESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SOIC

IC Type

Battery Charge Controller IC

Pin Count

8

Typical Operating Supply Voltage

4.35 → 6.5 V

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

MAX1811 Battery Charger, S-08, 1.4W, Lithium Ion


The MAX1811 is a single-cell, lithium ion battery charger that can be powered externally via a USB port up to 6.5V. This charger includes a 0.5% battery regulation for voltage accuracy to allow maximum use of the battery. An FET is included in the charger to deliver up to 500mA charging current to the battery. The device can be configured foe either 4.1V or 4.2V battery using the SELV input. The open-drain output (CHG) will indicate charge status.

MAX1811 has a preconditioning feature that will soft start a near dead battery, before charging. Other safety features are included, such as; continuous monitoring of voltage, current monitoring & fault checking before charging.

Features and Benefits:


• Charges a single cell (Lithium Ion) from a USB port
• 0.5% overall charging accuracy
• Convenient S-08 package at 1.4W
• Preconditions a near dead cell for a softer start
• Automatic IC thermal regulation
• Input diode not mandatory
• Minimal external components for a compact board

Applications:


• Hand-held computers
• Cell phones
• Two-way pages
• Digital still cameras
• MP3 Players
• PDAs and Palmtops.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.