- RS Stock No.:
- 122-3549
- Mfr. Part No.:
- 4058075000667
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 122-3549
- Mfr. Part No.:
- 4058075000667
- Brand:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance LED Panel 625
The introduction of this LED panel is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting. The LED panel is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 50000 hours. The illumination of the LED lightings provides a homogenous light and coupled with a functional design makes it suitable for recessed ceilings. The slim housing is made from aluminium with a polystyrene diffuser.
Features and Benefits
Up to 50% more energy efficient
Functional and minimalist design
Easy installation
Homogenous light
Slim Aluminium casing (only 10.5 mm)
Recessed light source for reduced glare
Beam angle: 120°, 90°for UGR<19
Lifetime (L70/B50): up to 50000 hours
Luminous flux: up to 4000 lm
Type of Protection: IP20
Functional and minimalist design
Easy installation
Homogenous light
Slim Aluminium casing (only 10.5 mm)
Recessed light source for reduced glare
Beam angle: 120°, 90°for UGR<19
Lifetime (L70/B50): up to 50000 hours
Luminous flux: up to 4000 lm
Type of Protection: IP20
Standards
CE, CB, TUEV SUED
Specifications
Attribute | Value |
---|---|
Type | LED Panel |
Length | 625 mm |
Width | 625 mm |
Depth | 10.5 mm |
Wattage | 30 W |
Number of Lamps | 1 |
Colour Tone | Cool White |
Lamp Type | LED |
Colour Temperature | 4000K |
Voltage Rating | 230 V |
IP Rating | IP20 |