RS PRO White Cotton, Polyester Thermal Shirt, XXL
- RS Stock No.:
- 141-7750
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 141-7750
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
RS Pro Thermal Long Sleeved T Shirt
RS Pro long sleeved T Shirt is a thermal T Shirt that provides excellent warmth is all conditions. The material allows your skin to breathe when conditions are too warm. The round neck of the T Shirt is ideal when wearing as an under-garment.
FEATURES and BENEFITS:
Long Sleeved T-Shirt
Thermal
Round necked
Can be worn as an under garment
50% Polyester
50% Cotton
Weight 200 g
Allows skin to breathe
Warm
Comfortable
Specifications
Attribute | Value |
---|---|
Size | XXL |
Gender | Unisex |
Colour | White |
Sleeve Type | Long |
Material | Cotton, Polyester |
Related links
- RS PRO Black Cotton, Polyester Thermal Shirt, XXL
- RS PRO White Cotton, Polyester Thermal Shirt, S
- RS PRO White Cotton, Polyester Thermal Shirt, M
- RS PRO White Cotton, Polyester Thermal Shirt, L
- RS PRO White Cotton, Polyester Thermal Long Johns, XL
- RS PRO White Cotton, Polyester Thermal Long Johns, M
- RS PRO White Cotton, Polyester Thermal Long Johns, S
- RS PRO White Cotton, Polyester Thermal Long Johns, L