- RS Stock No.:
- 885-3669
- Mfr. Part No.:
- XS01-O R/W
- Brand:
- Skipper
On back order for despatch 01/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$190.92
(exc. GST)
$210.01
(inc. GST)
Units | Per unit |
1 + | $190.92 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 885-3669
- Mfr. Part No.:
- XS01-O R/W
- Brand:
- Skipper
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Skipper XS Unit
This XS unit from Skipper is essentially a Skipper Unit without the need for posts or cones! The XS unit features the full 9 metres of retractable tape and can be used in conjunction with a wide range of unique accessories (available separately) to quickly and easily create internal cordoned areas.
Features & Benefits
• Extremely versatile modular system
• Easy to store and lightweight unit
• Locking button prevents tape spooling
• Easy to store and lightweight unit
• Locking button prevents tape spooling
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 9m |
Colour | Red, White |
Tape Colour | Red, White |
Related links
- RS PRO Red & White Steel Retractable Barrier Red, White Tape
- RS PRO Red & White ABS Strap Reel White Tape
- RS PRO Red & White Steel Strap Reel Red, White Tape
- Skipper Black & Yellow Retractable Barrier Yellow/Black Tape
- Tensator Red & White Retractable Barrier Red, White Tape
- Facom Red & White Chain Link Red, White Tape
- Facom Red & White Post Red, White Tape
- RS PRO Red & White Strap Reel Red, White Tape