- RS Stock No.:
- 174-5027
- Mfr. Part No.:
- 899-9-35-YA
- Brand:
- Tensator
Available for back order.
Added
Price (ex. GST) Each
$761.55
(exc. GST)
$837.71
(inc. GST)
Units | Per unit |
1 + | $761.55 |
- RS Stock No.:
- 174-5027
- Mfr. Part No.:
- 899-9-35-YA
- Brand:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Yellow Wall Mount Unit
The Tensator 899 wall unit is a high capacity, great value and stylish wall mount unit which is ideal for an environment with a large space to close off. This barrier unit is perfect for a situation where a flexible retractable barrier is needed without acquiring more floor space. This barrier supplied with a standard no entry symbol. It is available in yellow colour with a 9m long tape.
Features and Benefits
• Has safe retracting mechanism
• Ideal for applications requiring a longer barrier
• Ideal retractable barrier for covering long distances
• Locking belt receivers prevent accidental release of the belt
• Variety of mounting options are available
• Ideal for applications requiring a longer barrier
• Ideal retractable barrier for covering long distances
• Locking belt receivers prevent accidental release of the belt
• Variety of mounting options are available
Applications
• Clamp
• Glass mount
• Warehouse rack
• Glass mount
• Warehouse rack
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 9m |
Colour | Yellow |
Trade Name | Tensabarrier |