- RS Stock No.:
- 174-5016
- Mfr. Part No.:
- 897C-33-D4-WCTE
- Brand:
- Tensator
On back order for despatch 01/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$277.01
(exc. GST)
$304.71
(inc. GST)
Units | Per unit |
1 + | $277.01 |
- RS Stock No.:
- 174-5016
- Mfr. Part No.:
- 897C-33-D4-WCTE
- Brand:
- Tensator
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Midi Wall Unit
The Tensator 897 midi wall unit is a high capacity, great value and stylish wall mount unit, ideal for large spaces to close off. This barrier unit is perfect for a situation where a flexible retractable barrier is needed without acquiring more floor space. The midi wall unit has a plastic casing and is available in a range of different colours and finishes. This unit is compatible with a 4.6m of webbing. The Plastic body wall unit is available with a range of end caps and a choice of plain, chevron or dual-sided printed message option. It is available in yellow and black colour with a 4.6m long tape.
Features and Benefits
• Easy to install
• Has safe retracting mechanism
• Ideal for applications requiring a longer barrier
• Ideal for when a longer barrier is needed without taking up any floor space
• Locking belt receivers prevent accidental release of the belt
• Variety of mounting options are available
• Has safe retracting mechanism
• Ideal for applications requiring a longer barrier
• Ideal for when a longer barrier is needed without taking up any floor space
• Locking belt receivers prevent accidental release of the belt
• Variety of mounting options are available
Applications
• Clamp
• Glass mount
• Warehouse rack
• Glass mount
• Warehouse rack
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 4.6m |
Colour | Black |
Material | Plastic |
Tape Colour | Yellow/Black |
Trade Name | Tensator |