Symbol Barcode Scanner
- RS Stock No.:
- 486-9572
- Mfr. Part No.:
- LS2208-1AZK0100S
- Brand:
- Symbol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 486-9572
- Mfr. Part No.:
- LS2208-1AZK0100S
- Brand:
- Symbol
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Symbol | |
| Product Type | Barcode Scanner | |
| Maximum Scan Distance | 43cm | |
| Maximum Scan Rate | 100scans/s | |
| Interface | RS232, USB, Wand Emulation, Wedge | |
| Dimensions | 63 x 84 x 152mm | |
| Weight | 146g | |
| Depth | 152mm | |
| Height | 84mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 63mm | |
| Select all | ||
|---|---|---|
Brand Symbol | ||
Product Type Barcode Scanner | ||
Maximum Scan Distance 43cm | ||
Maximum Scan Rate 100scans/s | ||
Interface RS232, USB, Wand Emulation, Wedge | ||
Dimensions 63 x 84 x 152mm | ||
Weight 146g | ||
Depth 152mm | ||
Height 84mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Width 63mm | ||
RoHS Status: Not Applicable