The IDM series of mobile handheld scanners are designed for industrial applications, offering a reading distance ranging from 20 mm to 850 mm for 1D codes. Featuring a cable connection variant, these scanners support various communication interfaces including Ethernet, PROFINET, EtherCAT, Serial, PROFIBUS DP, USB, and PS/2. Operating within an ambient temperature range of -10°C to +50°C, they provide a code resolution of at least 0.076 mm. Each package includes a single scanner, with additional accessories possibly required for certain communication interfaces, detailed online. The IDM mobile handheld scanners offer reliable detection of both 1D and 2D codes, including stacked formats like PDF417.
Available in standard or highly rugged variants with an IP65 enclosure rating, they are adaptable to various applications and ambient conditions. Featuring a lightweight, ergonomically designed housing and read confirmation through LED, beeper, and vibration, these scanners ensure intuitive and effortless operation. Both cable and wireless models provide flexibility and mobility. SICK's connection modules are specifically designed for seamless integration into industrial fieldbuses such as PROFIBUS or PROFINET. With a combination of dependable code reading, sturdy construction, and SICK connectivity, these scanners find utility across a wide range of industrial applications.
At a glance
Identification of common 1D and 2D codes Reliable, fast code reading Rugged and stable housing with an enclosure rating of IP65 Integration into industrial fieldbuses using SICK connection technology Good read feedback via LED, beeper, and vibration
Your Benefit
Quick and accurate identification even of poorly printed bar codes eliminates the need to enter data manually Highly reliable thanks to the industrial variant with an enclosure rating of IP65 and rugged housing Easy focusing of barcodes thanks to the clearly visible aiming aid Simple and flexible integration into industrial fieldbus networks using SICK connection technology Simple and intuitive operation through multiple read confirmation
Applications
Production control and traceability of products or components in the automotive, electronics, solar and consumer goods industries Warehouses and distribution centers, e.g., for incoming goods, order picking, and dispatch
Note
Attribute
Value
Product Type
Barcode Scanner
Model
IDM160
Scanning Technology
CCD
Maximum Scan Distance
850mm
Wireless
No
Maximum Scan Rate
500scans/s
Bluetooth
No
Interface
EtherCAT, Ethernet, PROFIBUS DP, Profinet, PS/2, Serial, USB