Omron Laser Barcode Scanner
- RS Stock No.:
- 215-7834
- Mfr. Part No.:
- FIS-0003-0001G
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-7834
- Mfr. Part No.:
- FIS-0003-0001G
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Barcode Scanner | |
| Model | MS-3 | |
| Scanning Technology | Laser | |
| Maximum Scan Distance | 254mm | |
| Maximum Scan Rate | 1000 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Barcode Scanner | ||
Model MS-3 | ||
Scanning Technology Laser | ||
Maximum Scan Distance 254mm | ||
Maximum Scan Rate 1000 | ||
The Omron MS-3 barcode reader, single line, low density offers the fastest read performance in embedded compact barcode scanners. The wide scan angle of 70 degrees is coupled with ultra-compact size and flexible mounting.
High-performance and flexibility
