Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Gold,
- RS Stock No.:
- 901-1560
- Mfr. Part No.:
- 930727701
- Brand:
- Hirschmann Test & Measurement
30 In AU stock for next working day delivery
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$5.688
(exc. GST)
$6.257
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $5.688 | $28.44 |
10 - 20 | $5.594 | $27.97 |
25 - 45 | $5.382 | $26.91 |
50 + | $5.132 | $25.66 |
*price indicative
- RS Stock No.:
- 901-1560
- Mfr. Part No.:
- 930727701
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable connector, 4 mm, 30 A system
Features:
Bunch pin plug with hardwearing and flexible insulating sleeve with through hole
soldering terminal, max. Cable cross-section 2.5 mm²
contact material of nickel-plated brass
soldering terminal, max. Cable cross-section 2.5 mm²
contact material of nickel-plated brass
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 30A |
Contact Plating | Gold, Nickel |
Spring Contact | Yes |
Length | 40mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | PVC |
Related links
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement White Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...