Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V ac/dc, Gold
- RS Stock No.:
- 884-9055
- Mfr. Part No.:
- 972363101
- Brand:
- Hirschmann Test & Measurement
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.082
(exc. GST)
$3.39
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $3.082 | $15.41 |
*price indicative |
- RS Stock No.:
- 884-9055
- Mfr. Part No.:
- 972363101
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Safety base with solder lug
SEP 2630 S1.9, Hirschmann CAT II 4mm safety system socket that is contact-protected, and with a 1.9 mm soldering spike of gold-plated brass construction. These safety connectors are ideal for installation into switchpanels and equipment chassis with wall thicknesses from 1 to 10 mm. The soldering spike can be soldered into printed boards if desired.
4 mm flush-mount safety base, with 1.9 mm soldering pin
Quick mounting on front faces with thicknesses between 1 and 10 mm
Installation hole 12.2mm
Temperature range -40 to +80° C
Quick mounting on front faces with thicknesses between 1 and 10 mm
Installation hole 12.2mm
Temperature range -40 to +80° C
Standards
IEC 61010
Approvals
CEI 61010
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V ac/dc |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Gold |
Length | 36mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | PA |
Related links
- Staubli Red Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Red Female Banana Socket Solder Termination 1000V, Nickel Plating
- Hirschmann Test & Measurement Black Female Banana Socket Solder...
- Staubli Black Female Banana Socket Solder Termination 1000V, Gold Plating
- Hirschmann Test & Measurement Blue Female Banana Socket Solder...
- Staubli Yellow Female Banana Socket Solder Termination 1000V,...
- Staubli Black Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Green Female Banana Socket Solder Termination 1000V, Nickel Plating