Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, 32A, 1000V ac/dc, Gold Plating
- RS Stock No.:
- 203-9678
- Mfr. Part No.:
- 972362101
- Brand:
- Hirschmann Test & Measurement
114 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $5.03
You pay
$3.28
(exc. GST)
$3.61
(inc. GST)
Units | Per unit |
1 - 14 | $3.28 |
15 - 49 | $3.21 |
50 - 99 | $3.11 |
100 + | $3.05 |
- RS Stock No.:
- 203-9678
- Mfr. Part No.:
- 972362101
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Safety press-in sockets
4 mm flush-mount safety sockets, with 6.3 mm tab connector, complying with DIN 46 244, gold-plated brass.
Quick mounting on front faces with thicknesses between 1 and 10 mm.mm.
Quick mounting on front faces with thicknesses between 1 and 10 mm.mm.
Approvals
CEI 61010
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Voltage Rating | 1000V ac/dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 33mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | PA |
Related links
- Hirschmann Test & Measurement Red Male Banana Plug 32A Nickel Plating
- Schutzinger Female Banana Socket 32A Tin Plating
- Schutzinger Red Female Banana Socket 32A Gold Plating
- Hirschmann Test & Measurement Blue Female Banana Socket 32A Gold Plating
- Schutzinger Yellow Female Banana Socket 32A Gold Plating
- Schutzinger Black Female Banana Socket 32A Gold Plating
- Hirschmann Test & Measurement Black Male Banana Plug 32A Nickel Plating
- Schutzinger Red Female Banana Socket 32A Nickel Plating