Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 884-8724
- Mfr. Part No.:
- 930061102
- Brand:
- Hirschmann Test & Measurement
565 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.456
(exc. GST)
$2.702
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.456 | $12.28 |
*price indicative |
- RS Stock No.:
- 884-8724
- Mfr. Part No.:
- 930061102
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
VQ 30 CAT I, 4mm Series Test Plugs
Hirschmann test and measurement CAT I, 4mm series VQ 30 type test plugs, fully mating spring loaded connector, shatter-proof, with flexible insulated sleeve and 4mm diameter transverse hole. The tapering sleeve end also serves as strain relief and kinking protection for the lead. The test connectors are available in three colours and feature solder connection up to maximum cable cross-section of 2.5mm².
Features and Benefits:
• Rated at 30A 30VAC/60VDC
• Nickel plated brass
• Temperature range -25 to +70° C
• Rated at 30A 30VAC/60VDC
• Nickel plated brass
• Temperature range -25 to +70° C
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 30A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 61mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PVC-P |
Related links
- Hirschmann Test & Measurement Blue Male Banana Plug Screw...
- Hirschmann Test & Measurement Blue Male Banana Plug - Solder, 60V dc
- Hirschmann Test & Measurement Blue Male Banana Plug Solder...
- Hirschmann Test & Measurement Blue Male Banana Plug Solder...
- Hirschmann Test & Measurement Blue Male Banana Plug Screw...
- Hirschmann Test & Measurement Blue Male Banana Plug Screw...
- Hirschmann Test & Measurement Blue Male Banana Plug Solder...
- Hirschmann Test & Measurement Blue Male Banana Plug - Screw, 60V dc