Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 787-2492
- Mfr. Part No.:
- 932153102
- Brand:
- Hirschmann Test & Measurement
538 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.89
(exc. GST)
$15.28
(inc. GST)
Units | Per unit |
1 - 9 | $13.89 |
10 - 24 | $13.55 |
25 - 49 | $13.21 |
50 + | $12.87 |
- RS Stock No.:
- 787-2492
- Mfr. Part No.:
- 932153102
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SLS 200, CAT I Banana Plugs Retractable Shroud - Stackable
Hirschmann Test and Measurement 4mm Banana plug part of the SLS 200 series, touch-protected screw terminated, stackable 4mm plugs with retractable shroud that is released only through pressure on the side-mounted locking-spring. Accepts conductors up to 2.5mm diameter.
Rated voltage 30 VAC/ 60 VDC
Rated Current 30A
CAT I
Spring loaded pin
Rated Current 30A
CAT I
Spring loaded pin
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 30A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 65mm |
Type | Banana Plug |
Contact Material | Beryllium Copper, Brass |
Insulation Material | PP |
Related links
- Hirschmann Test & Measurement Red Male Banana Plug Screw...
- Hirschmann Test & Measurement Yellow Male Banana Plug Screw...
- Hirschmann Test & Measurement Black Male Banana Plug Screw...
- Hirschmann Test & Measurement Yellow Male Banana Plug Screw...
- Hirschmann Test & Measurement Blue Male Banana Plug Screw...
- Hirschmann Test & Measurement Green Male Banana Plug Screw...
- Hirschmann Test & Measurement Red Male Test Terminal Screw...
- Hirschmann Test & Measurement Black Male Test Terminal Screw...