Staubli White Female Test Socket, 6 mm Connector, Screw Termination, 100A, 600V, Silver Plating
- RS Stock No.:
- 763-3039
- Mfr. Part No.:
- 14.0010-29
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 763-3039
- Mfr. Part No.:
- 14.0010-29
- Brand:
- Staubli
Related links
- Staubli Grey Female Test Socket, 6 mm Connector, Screw...
- Staubli Blue Female Test Socket, 6 mm Connector, Screw...
- Staubli White Female Banana Socket, 6 mm Connector, Crimp...
- Staubli Red Female Test Socket, 6 mm Connector, Screw Termination,...
- Staubli Brown Female Test Socket, 6 mm Connector, Screw...
- Staubli Yellow Female Test Socket, 6 mm Connector, Screw...
- Staubli Green Female Test Socket, 6 mm Connector, Screw...
- Staubli Black Female Test Socket, 6 mm Connector, Screw...