Staubli Grey Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dc
- RS Stock No.:
- 763-2957
- Mfr. Part No.:
- 23.0030-28
- Brand:
- Staubli
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.98
(exc. GST)
$10.98
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $9.98 |
10 - 24 | $9.68 |
25 - 49 | $9.37 |
50 - 99 | $9.18 |
100 + | $8.98 |
- RS Stock No.:
- 763-2957
- Mfr. Part No.:
- 23.0030-28
- Brand:
- Staubli
- COO (Country of Origin):
- CH
Related links
- Staubli Grey Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Red Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Blue Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Yellow Female Banana Socket, 2mm Connector, Tab...
- Staubli Violet Female Banana Socket, 2mm Connector, Tab...
- Staubli White Female Banana Socket, 2mm Connector, Tab...
- Staubli Green Female Banana Socket, 2mm Connector, Tab...
- Staubli Black Female Banana Socket, 2mm Connector, Tab...