Staubli Brown Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dc
- RS Stock No.:
- 763-2948
- Mfr. Part No.:
- 23.0030-27
- Brand:
- Staubli
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.98
(exc. GST)
$10.98
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $9.98 |
10 - 24 | $9.70 |
25 - 49 | $9.39 |
50 - 99 | $9.20 |
100 + | $9.01 |
- RS Stock No.:
- 763-2948
- Mfr. Part No.:
- 23.0030-27
- Brand:
- Staubli
Related links
- Staubli Brown Female Banana Socket, 2mm Connector, Tab...
- Staubli Red Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Grey Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Blue Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Yellow Female Banana Socket, 2mm Connector, Tab...
- Staubli Violet Female Banana Socket, 2mm Connector, Tab...
- Staubli White Female Banana Socket, 2mm Connector, Tab...
- Staubli Green Female Banana Socket, 2mm Connector, Tab...