Staubli Violet Male Banana Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold Plating
- RS Stock No.:
- 763-2916
- Mfr. Part No.:
- 22.2618-26
- Brand:
- Staubli
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.538
(exc. GST)
$4.992
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $4.538 | $22.69 |
*price indicative
- RS Stock No.:
- 763-2916
- Mfr. Part No.:
- 22.2618-26
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi-Contact SLS205-L Series Multilam Inline 2 mm Plugs
Multi-Contact SLS205-L series multilam inline 2 mm plug connectors are for the self assembly of test leads to your own specification and test lead application. These 2mm diameter gold plated inline plugs have a spring loaded miltilam contact with solder bucket connection and the press fit rigid insulator body allows for a maximum cable diameter of 2.1 mm, suitable for many applications that call for a 2 mm diameter multilam plug connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm miltilam plug tang to finalise and complete the SLS205-L inline plug connector assembly.
2mm plug with spring loaded Multilam™
Gold plated
Solder connection for lead
Accepts 0.5mm2 lead up to maximum diameter of 2.1mm
Rated up to 30Vac / 60Vdc at 10A
Assembly instructions included
In-line lead connection
Compatible with LB-I2R 2mm socket
Gold plated
Solder connection for lead
Accepts 0.5mm2 lead up to maximum diameter of 2.1mm
Rated up to 30Vac / 60Vdc at 10A
Assembly instructions included
In-line lead connection
Compatible with LB-I2R 2mm socket
Note
Suitable for use with the LB-I2R range of panel mount sockets see 763-2926 and range.
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Specifications
Attribute | Value |
---|---|
Colour | Violet |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 27mm |
Type | Banana Plug |
Related links
- Staubli Violet Male Test Plug, 2mm Connector, Solder Termination,...
- Staubli Green Male Banana Plug, 2mm Connector, Solder Termination,...
- Staubli Blue Male Banana Plug, 2mm Connector, Solder Termination,...
- Staubli Grey Male Banana Plug, 2mm Connector, Solder Termination,...
- Staubli Brown Male Banana Plug, 2mm Connector, Solder Termination,...
- Staubli Red Male Banana Plug, 2mm Connector, Solder Termination,...
- Staubli Yellow Male Banana Plug, 2mm Connector, Solder...
- Staubli White Male Banana Plug, 2mm Connector, Solder Termination,...