Staubli Blue Male Banana Plug, 2 mm Connector, Solder Termination, 30 V, 60V dc, 10A, Gold Plating
- RS Stock No.:
- 763-2900
- Distrelec Article No.:
- 304-45-878
- Mfr. Part No.:
- 22.2618-23
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.93
(exc. GST)
$35.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 475 unit(s) shipping from 12 October 2026
- Plus 500 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $6.386 | $31.93 |
| 25 - 45 | $6.278 | $31.39 |
| 50 - 95 | $6.116 | $30.58 |
| 100 + | $5.96 | $29.80 |
*price indicative
- RS Stock No.:
- 763-2900
- Distrelec Article No.:
- 304-45-878
- Mfr. Part No.:
- 22.2618-23
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Blue | |
| Product Type | Banana Plug | |
| Gender | Male | |
| Current | 10A | |
| Termination Method | Solder | |
| Voltage | 30V, 60V | |
| Connector Size | 2 mm | |
| Contact Plating | Gold | |
| Spring Contact | Yes | |
| Length | 27mm | |
| Connector Type | Banana Jack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Blue | ||
Product Type Banana Plug | ||
Gender Male | ||
Current 10A | ||
Termination Method Solder | ||
Voltage 30V, 60V | ||
Connector Size 2 mm | ||
Contact Plating Gold | ||
Spring Contact Yes | ||
Length 27mm | ||
Connector Type Banana Jack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Multi-Contact SLS205-L Series Multilam Inline 2 mm Plugs
Multi-Contact SLS205-L series multilam inline 2 mm plug connectors are for the self assembly of test leads to your own specification and test lead application. These 2mm diameter gold plated inline plugs have a spring loaded miltilam contact with solder bucket connection and the press fit rigid insulator body allows for a maximum cable diameter of 2.1 mm, suitable for many applications that call for a 2 mm diameter multilam plug connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm miltilam plug tang to finalise and complete the SLS205-L inline plug connector assembly.
2mm plug with spring loaded Multilam™
Gold plated
Solder connection for lead
Accepts 0.5mm2 lead up to maximum diameter of 2.1mm
Rated up to 30Vac / 60Vdc at 10A
Assembly instructions included
In-line lead connection
Compatible with LB-I2R 2mm socket
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Note
Suitable for use with the LB-I2R range of panel mount sockets see 763-2926 and range.
Related links
- Staubli Blue Male Test Plug Solder Termination 60V dc Gold Plating
- Staubli Violet Male Banana Plug Solder Termination 60V dc Gold Plating
- Staubli Red Male Banana Plug Solder Termination 60V dc Gold Plating
- Staubli Black Male Banana Plug Solder Termination 60V dc Gold Plating
- Staubli Grey Male Banana Plug Solder Termination 60V dc Gold Plating
- Staubli White Male Banana Plug Solder Termination 60V dc Gold Plating
- Staubli Green Male Banana Plug Solder Termination 60V dc Gold Plating
- Staubli Brown Male Banana Plug Solder Termination 60V dc Gold Plating
