Staubli White Male Test Plug, 2 mm Connector, Solder Termination, 30 V, 60V dc, 10A, Gold Plating

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.26

(exc. GST)

$17.885

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$3.252$16.26
25 - 45$3.174$15.87
50 - 95$3.064$15.32
100 - 245$2.998$14.99
250 +$2.936$14.68

*price indicative

RS Stock No.:
763-2893
Mfr. Part No.:
22.2609-29
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Plug

Colour

White

Gender

Male

Termination Method

Solder

Current

10A

Voltage

30, 60V

Connector Size

2 mm

Contact Plating

Gold

Spring Contact

Yes

Length

27mm

Connector Type

Test Connector

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

COO (Country of Origin):
CH

Multi Contact Banana Plug


The Multi contact white banana plug is a rigid, 2mm plug connector for self-assembly of test leads. These inline plugs have a rigid contact with solder bucket connection. The press-fit rigid insulator body allows for maximum cable diameter of 2.1mm. It is suitable for many applications that call for a 2mm diameter plug connector. Initially, the test plug insulator is assembled over an associated cable before soldering into the solder bucket. It is later press-fitted over the 2mm plug tang to finalise and complete the SLS2-S inline plug connector assembly. It has a voltage rating of 30VAC and 60VDC and current rating of 10A.

Included:

Assembly instructions.

Note:

Suitable for use with the LB-IF2R range of MULTILAM panel mount socket. See stock number 763-2954 and range.

Features and Benefits


Solder termination

Gold-plated contact

Length is 27mm

Applications


Automotive (car manufacturing plant equipment)

Motorsports

Aeronautics (plant equipment)

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy