- RS Stock No.:
- 763-2884
- Mfr. Part No.:
- 22.2609-25
- Brand:
- Staubli
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.648
(exc. GST)
$2.913
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.648 | $13.24 |
25 - 45 | $2.568 | $12.84 |
50 - 95 | $2.488 | $12.44 |
100 - 245 | $2.436 | $12.18 |
250 + | $2.386 | $11.93 |
*price indicative |
- RS Stock No.:
- 763-2884
- Mfr. Part No.:
- 22.2609-25
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi-Contact SLS2-S Series Rigid Inline 2 mm Plugs
Multi-Contact SLS2-S series rigid inline 2 mm plug connectors are for the self assembly of test leads to your own specification and test lead application. These 2mm diameter gold plated inline plugs have a rigid contact with solder bucket connection and the press fit rigid insulator body allows for a maximum cable diameter of 2.1 mm, suitable for many applications that call for a 2 mm diameter plug connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to finalise and complete the SLS2-S inline plug connector assembly.
2mm rigid plug
Gold plated
Solder connection for lead
Accepts 0.5mm2 lead up to a maximum diameter of 2.1mm
Rated up to 30VAC / 60VDC at 10A
Assembly instructions included
Inline lead connection
Compatible with LB-IF2R 2mm socket
Gold plated
Solder connection for lead
Accepts 0.5mm2 lead up to a maximum diameter of 2.1mm
Rated up to 30VAC / 60VDC at 10A
Assembly instructions included
Inline lead connection
Compatible with LB-IF2R 2mm socket
Note
Suitable for use with the LB-IF2R range of multilam panel mount sockets see stock number 763-2954 and range.
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Gold |
Length | 27mm |
Type | Test Connector |
Related links
- Staubli Green Male Banana Plug Screw Termination 1000V, Nickel Plating
- Schutzinger Green Male Test Terminal 16A Nickel Plating
- Staubli Green Male Banana Plug Screw Termination 600V, Nickel Plating
- Staubli Green Male Test Plug Crimp Termination 600V, Silver Plating
- Staubli Green Male Banana Plug Solder Termination 30 V Gold Plating
- Staubli Green Male Banana Plug Screw Termination 30 V Nickel Plating
- Staubli Green Male Banana Plug Solder Termination 1000V, Gold Plating
- Staubli Green Male Banana Plug Solder Termination 30 V Nickel Plating