Staubli Red Plug Banana Plug, 4 mm Connector, Screw Termination, 32A, 1kV, Nickel Plating
- RS Stock No.:
- 283-7875
- Distrelec Article No.:
- 140-21-723
- Mfr. Part No.:
- 66.9196-22
- Brand:
- Staubli
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.25
(exc. GST)
$5.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.25 |
- RS Stock No.:
- 283-7875
- Distrelec Article No.:
- 140-21-723
- Mfr. Part No.:
- 66.9196-22
- Brand:
- Staubli
Related links
- Staubli Black Plug Banana Plug, 4 mm Connector, Screw Termination,...
- Staubli Red Plug 4 mm Test Plug & Socket, 32A, 1kV, Nickel Plating
- Staubli Black, Red Male Banana Plug, 4 mm Connector, Screw...
- Staubli Red Plug Test Plug, Solder Termination, 32A, 1kV, Gold Plating
- Staubli Red Male Banana Plug, 4 mm Connector, Screw Termination,...
- Staubli Green Male Banana Plug, 4 mm Connector, Screw Termination,...
- Staubli Yellow Male Banana Plug, 4 mm Connector, Screw...
- Staubli Purple Male Banana Plug, 4 mm Connector, Screw...