Hirschmann Test & Measurement White Male Banana Connector, 2 mm Connector, Solder Termination, 60 V, Nickel Plating
- RS Stock No.:
- 280-9058
- Mfr. Part No.:
- 973509107
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 5 units)*
$7.94
(exc. GST)
$8.735
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | $1.588 | $7.94 |
| 25 + | $1.464 | $7.32 |
*price indicative
- RS Stock No.:
- 280-9058
- Mfr. Part No.:
- 973509107
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | White | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Termination Method | Solder | |
| Current | 6A | |
| Voltage | 60 V | |
| Connector Size | 2 mm | |
| Contact Plating | Nickel | |
| Spring Contact | No | |
| Length | 37mm | |
| Contact Material | Brass | |
| Connector Type | Banana Jack | |
| Insulation Material | Plasticised Polyvinyl Chloride | |
| Standards/Approvals | IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour White | ||
Product Type Banana Connector | ||
Gender Male | ||
Termination Method Solder | ||
Current 6A | ||
Voltage 60 V | ||
Connector Size 2 mm | ||
Contact Plating Nickel | ||
Spring Contact No | ||
Length 37mm | ||
Contact Material Brass | ||
Connector Type Banana Jack | ||
Insulation Material Plasticised Polyvinyl Chloride | ||
Standards/Approvals IEC 61010 | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement plugs with nickel-plated brass pin and solder connection. It has Flexible, shatter-proof insulated sleeve.
Solder connection
Brass contact pin
Contact spring: copper - beryllium
Temperature range -25 °C to +70 °C
Related links
- Hirschmann Test & Measurement White Male Banana Connector Solder Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Grey Male Banana Plug Solder Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Yellow Male Banana Plug Solder Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Black Male Banana Plug Solder Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Green Male Banana Plug Solder Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Red Male Banana Plug Solder Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Blue Male Banana Plug Solder Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement White Female Banana Connector Solder Termination 60V dc, Tin Plating
