Recently searched

    Hirschmann Test & Measurement Yellow Male Banana Plug, 2mm Connector, Solder Termination, 6A, 60V dc, Nickel Plating

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 4 units)**

    $6.252

    (exc. GST)

    $6.876

    (inc. GST)

    Add to Basket
    Select or type quantity
    148 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    4 - 24$1.563$6.252
    28 - 48$1.553$6.212
    52 +$1.515$6.06

    **price indicative

    RS Stock No.:
    102-822
    Mfr. Part No.:
    973509103
    Brand:
    Hirschmann Test & Measurement
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hirschmann Test & Measurement

    Colour

    Yellow

    Gender

    Male

    Termination Method

    Solder

    Voltage Rating

    60V dc

    Current Rating

    6A

    Connector Size

    2mm

    Contact Plating

    Nickel

    Length

    37mm

    Contact Material

    Brass

    Type

    Banana Plug

    Insulation Material

    PVC-P

    Related links