Recently searched

    Hirschmann Test & Measurement Yellow Male Banana Connector, 4 mm Connector, Solder Termination, 32A, 60V dc, Nickel

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    $175.50

    (exc. GST)

    $193.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    400 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    50 - 50$3.51$175.50
    100 +$3.347$167.35

    **price indicative

    RS Stock No.:
    280-9048
    Mfr. Part No.:
    972518103
    Brand:
    Hirschmann Test & Measurement
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hirschmann Test & Measurement

    Colour

    Yellow

    Gender

    Male

    Termination Method

    Solder

    Voltage Rating

    60V dc

    Current Rating

    32A

    Connector Size

    4 mm

    Contact Plating

    Nickel

    Related links