Mueller Electric Black Plug Banana Connectors, 4 mm Connector, Plug In Termination, 5A, Gold Over Nickel Plating
- RS Stock No.:
- 279-9599
- Distrelec Article No.:
- 302-48-020
- Mfr. Part No.:
- BU-P1809-0
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)**
$5.41
(exc. GST)
$5.95
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $5.41 |
10 - 49 | $5.25 |
50 - 99 | $4.90 |
100 - 249 | $4.63 |
250 + | $4.51 |
**price indicative
- RS Stock No.:
- 279-9599
- Distrelec Article No.:
- 302-48-020
- Mfr. Part No.:
- BU-P1809-0
- Brand:
- Mueller Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mueller Electric | |
Colour | Black | |
Gender | Plug | |
Termination Method | Plug In | |
Connector Size | 4 mm | |
Current Rating | 5A | |
Contact Plating | Gold Over Nickel | |
Select all | ||
---|---|---|
Brand Mueller Electric | ||
Colour Black | ||
Gender Plug | ||
Termination Method Plug In | ||
Connector Size 4 mm | ||
Current Rating 5A | ||
Contact Plating Gold Over Nickel | ||
Related links
- Mueller Electric Black Plug Banana Connectors Solder Lug...
- Mueller Electric Black Male Banana Plug Nickel Plating
- Mueller Electric Black Male Banana Plug 15A, Nickel Plating
- Mueller Electric Black Male Banana Plug Crimp 15A Nickel Plating
- Mueller Electric Black Male Banana Plug Screw Termination 30 V ac...
- Mueller Electric Red Plug Banana Connectors Plug In Termination...
- Mueller Electric Black Male Banana Plug Solder Termination 1000V,...
- Mueller Electric Black Female Banana Socket Stud Termination...