Staubli Black Plug 4 mm Test Plug & Socket, 32A, 1kV, Nickel Plating
- RS Stock No.:
- 261-3893
- Mfr. Part No.:
- 66.4012-21
- Brand:
- Staubli
Available for back order.
Price (ex. GST) Each
$27.92
(exc. GST)
$30.71
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $27.92 |
10 - 24 | $26.12 |
25 - 49 | $24.70 |
50 + | $23.73 |
- RS Stock No.:
- 261-3893
- Mfr. Part No.:
- 66.4012-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The staubli SKS-4N-19 banana test conn rear socket plug nickel plated it is insulated made of brass. Plugs with spring-loaded MULTILAM contact technology and rigid insulating sleeves with insulated grip at rear without in-line Ø 4 mm rigid sockets.
Diameter of plug system is 4 mm
Surface treatment electrical contact Ni
Base material electrical contact CuZn
Plug spacing is 19 mm
Surface treatment electrical contact Ni
Base material electrical contact CuZn
Plug spacing is 19 mm
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Plug |
Voltage Rating | 1kV |
Current Rating | 32A |
Contact Plating | Nickel |
Contact Material | CuZn |
Related links
- Staubli Red Plug 4 mm Test Plug & Socket, 32A, 1kV, Nickel Plating
- Staubli Black Plug Test Plug, 32A, 1kV, Nickel Plating
- Staubli Black Plug Test Plug, Screw Termination, 32A, 1kV, Nickel Plating
- Staubli Grey Plug 4 mm Test Plug & Socket, 32A, 30V ac, Nickel Plating
- Staubli Black Plug Test Plug, Solder Termination, 32A, 1kV, Gold Plating
- Schutzinger Grey Male Banana Socket, Press-In Termination, 32A,...
- Schutzinger Blue Male Banana Plug, Screw Termination, 32A, 1kV,...
- Schutzinger Green Male Banana Plug, Screw Termination, 32A, 1kV,...