- RS Stock No.:
- 261-3845
- Mfr. Part No.:
- 64.4012-28
- Brand:
- Staubli
58 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.33
(exc. GST)
$31.16
(inc. GST)
Units | Per unit |
1 - 9 | $28.33 |
10 - 24 | $26.50 |
25 - 49 | $25.07 |
50 + | $24.09 |
- RS Stock No.:
- 261-3845
- Mfr. Part No.:
- 64.4012-28
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Staubli KS-4N-19 banana test connector plug rear socket nickel plated it is insulated made of brass. Plugs with spring-loaded MULTILAM contact technology with insulated grip at rear without in-line rigid sockets.
Diameter of plug system is 4 mm
Plug spacing is 19 mm
Surface treatment electrical contact Ni
Base material electrical contact CuZn
Plug spacing is 19 mm
Surface treatment electrical contact Ni
Base material electrical contact CuZn
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Gender | Plug |
Voltage Rating | 30V ac |
Current Rating | 32A |
Contact Plating | Nickel |
Contact Material | CuZn |