Pomona Black Banana Connector, Screw Termination, 15A, 5kV
- RS Stock No.:
- 221-8278
- Mfr. Part No.:
- MDP-0
- Brand:
- Pomona
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.00
(exc. GST)
$13.20
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $12.00 |
5 + | $10.81 |
- RS Stock No.:
- 221-8278
- Mfr. Part No.:
- MDP-0
- Brand:
- Pomona
Related links
- Pomona Black Banana Connector, 20A, 1kV
- Pomona Black Female Banana Socket, Solder Termination, 10A, 600V
- Pomona Banana Connector, 4 mm Connector, Screw Termination, 15A, 500V
- Pomona Black Test Connector Adapter With Brass contacts and Nickel...
- Pomona Black Hook Clip, 3A, 60V dc
- Fluke Black Male Banana Plug, Screw Termination, 15A, 5000V, Nickel Plating
- Fluke Black Male Banana Plug, 4 mm Connector, Screw Termination,...
- Fluke Red Male Banana Plug, Screw Termination, 15A, 5000V, Nickel Plating