Radiall Red Male Banana Plug, 4 mm Connector, 30A, 750V ac, Nickel, Tin Plating
- RS Stock No.:
- 190-3338
- Mfr. Part No.:
- R 941 461 600
- Brand:
- Radiall
Bulk discount available
Subtotal (1 box of 100 units)**
$1,887.50
(exc. GST)
$2,076.30
(inc. GST)
200 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Box** |
---|---|---|
100 - 100 | $18.875 | $1,887.50 |
200 - 300 | $18.412 | $1,841.20 |
400 + | $18.12 | $1,812.00 |
**price indicative
- RS Stock No.:
- 190-3338
- Mfr. Part No.:
- R 941 461 600
- Brand:
- Radiall
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Radiall | |
Colour | Red | |
Gender | Male | |
Voltage Rating | 750V ac | |
Current Rating | 30A | |
Connector Size | 4 mm | |
Contact Plating | Nickel, Tin | |
Spring Contact | Yes | |
Length | 61mm | |
Contact Material | Brass | |
Type | Banana Plug | |
Insulation Material | Plastic | |
Select all | ||
---|---|---|
Brand Radiall | ||
Colour Red | ||
Gender Male | ||
Voltage Rating 750V ac | ||
Current Rating 30A | ||
Connector Size 4 mm | ||
Contact Plating Nickel, Tin | ||
Spring Contact Yes | ||
Length 61mm | ||
Contact Material Brass | ||
Type Banana Plug | ||
Insulation Material Plastic | ||
Related links
- Radiall Red Male Banana Plug 30A Nickel, Tin Plating
- Radiall Black Male Banana Plug 30A Nickel, Tin Plating
- RS PRO Red Female Banana Socket Tab Termination 1000V Tin Plating
- RS PRO Green Female Banana Socket 24A Nickel, Tin Plating
- RS PRO Black Female Banana Socket 24A Nickel, Tin Plating
- RS PRO Green Female Banana Socket Tab Termination 1000V Tin Plating
- RS PRO Yellow Female Banana Socket Tab Termination 1000V Tin Plating
- RS PRO Black Female Banana Socket Tab Termination 1000V Tin Plating