Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, Tab Termination, 25A, Gold Plating
- RS Stock No.:
- 190-2729
- Mfr. Part No.:
- 972355100
- Brand:
- Hirschmann Test & Measurement
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 500)
$4.055
(exc. GST)
$4.461
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $4.055 | $2,027.50 |
1000 - 1500 | $3.953 | $1,976.50 |
2000 + | $3.892 | $1,946.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 190-2729
- Mfr. Part No.:
- 972355100
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
Product Details
SEB 2610 F4.8 CAT III 4mm Safety Test Sockets
Hirschmann Test and Measurement SEB 2610 F4.8 CAT III 4mm gold plated brass chassis mount touch protected safety test sockets, M12 threaded plastic body (PA) and a 4.8 x 0.8mm tab connector. These SEB 2610 F4.8 4mm test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of to up 6mm, installation hole required is 12.2mm in diameter.
Rated voltage 1000 VAC/DC
Rated current 25A
CAT III
Contact resistance 5 mΩ
Flat 4.8x0.8mm connector
Rated current 25A
CAT III
Contact resistance 5 mΩ
Flat 4.8x0.8mm connector
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Tab |
Connector Size | 4 mm |
Current Rating | 25A |
Contact Plating | Gold |
Length | 32mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |