Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V, Nickel Plating
- RS Stock No.:
- 190-2682
- Mfr. Part No.:
- 930726102
- Brand:
- Hirschmann Test & Measurement
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 500)
$2.173
(exc. GST)
$2.39
(inc. GST)
Units | Per unit | Per Pack* |
500 - 500 | $2.173 | $1,086.50 |
1000 - 1500 | $2.118 | $1,059.00 |
2000 + | $2.086 | $1,043.00 |
*price indicative |
- RS Stock No.:
- 190-2682
- Mfr. Part No.:
- 930726102
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
Product Details
Cable connector, 4 mm, 16 A system
Bunch pin plug with hardwearing and flexible insulating sleeve with through hole
screw terminal, max. cable cross-section 1.5 mm²
contact material of nickel-plated brass
screw terminal, max. cable cross-section 1.5 mm²
contact material of nickel-plated brass
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 60 V dc, 60V |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 60.5mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PVC-P |