Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 60V dc, Nickel Plating
- RS Stock No.:
- 511-4637
- Mfr. Part No.:
- 934100102
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
$9.09
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 7 left, ready to ship
- Plus 181 left, ready to ship from another location
- Plus 21 left, shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $9.09 |
| 15 - 49 | $8.97 |
| 50 - 99 | $8.75 |
| 100 + | $8.52 |
*price indicative
- RS Stock No.:
- 511-4637
- Mfr. Part No.:
- 934100102
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Blue | |
| Gender | Male | |
| Termination Method | Screw | |
| Voltage Rating | 60V dc | |
| Connector Size | 4 mm | |
| Current Rating | 24A | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 58.5mm | |
| Type | Banana Plug | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Blue | ||
Gender Male | ||
Termination Method Screw | ||
Voltage Rating 60V dc | ||
Connector Size 4 mm | ||
Current Rating 24A | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 58.5mm | ||
Type Banana Plug | ||
Contact Material Beryllium Copper | ||
Insulation Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAS N WS Series 4-mm stackable banana plugs
Hirschmann Test and Measurement LAS N WS Series 4mm nickel and gold plated brass cable stackable plug connectors with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm stackable plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.
4-mm banana plugs with a hole at the back to connect a second plug with Ø 4 mm
Screw connection
Allowable lead cross-section: 0.5 → 1.5 mm2
Rated Voltage 30 VAC / 60 VDC
CAT I
Rated Current 24A
Spring loaded pin
Screw connection
Allowable lead cross-section: 0.5 → 1.5 mm2
Rated Voltage 30 VAC / 60 VDC
CAT I
Rated Current 24A
Spring loaded pin
Related links
- Hirschmann Test & Measurement Green Male Banana Plug Screw Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Yellow Male Banana Plug Screw Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Blue Male Banana Plug Screw Termination 1000V ac/dc, Nickel Plating
- Hirschmann Test & Measurement Blue Male Banana Plug Screw Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Blue Male Banana Plug Screw Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Blue Male Banana Plug Screw Termination 30 V ac Gold
- Hirschmann Test & Measurement Grey Male Banana Plug Screw Termination 30 V ac Nickel
- Hirschmann Test & Measurement Blue Male Banana Plug Screw Termination 60 V Nickel
