Hirschmann Test & Measurement Blue Female Banana Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Nickel, Tin
- RS Stock No.:
- 190-2635
- Mfr. Part No.:
- 930308102
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 pack of 100 units)**
$245.80
(exc. GST)
$270.40
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
100 - 400 | $2.458 | $245.80 |
500 + | $2.212 | $221.20 |
**price indicative
- RS Stock No.:
- 190-2635
- Mfr. Part No.:
- 930308102
- Brand:
- Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirschmann Test & Measurement | |
Colour | Blue | |
Gender | Female | |
Termination Method | Solder | |
Voltage Rating | 60V dc | |
Connector Size | 2mm | |
Current Rating | 6A | |
Contact Plating | Nickel, Tin | |
Spring Contact | Yes | |
Length | 21mm | |
Type | Banana Socket | |
Contact Material | Beryllium Copper, Brass | |
Insulation Material | Polyamide | |
Select all | ||
---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Blue | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 60V dc | ||
Connector Size 2mm | ||
Current Rating 6A | ||
Contact Plating Nickel, Tin | ||
Spring Contact Yes | ||
Length 21mm | ||
Type Banana Socket | ||
Contact Material Beryllium Copper, Brass | ||
Insulation Material Polyamide | ||
Related links
- Hirschmann Test & Measurement Blue Female Banana Socket Solder...
- Hirschmann Test & Measurement Green Female Banana Socket Solder...
- Hirschmann Test & Measurement Yellow Female Banana Socket Solder...
- Hirschmann Test & Measurement Red Female Banana Socket Solder...
- Hirschmann Test & Measurement Black Female Banana Socket Solder...
- Hirschmann Test & Measurement Grey Female Banana Socket Solder...
- Hirschmann Test & Measurement Black Female Banana Socket Screw...
- Hirschmann Test & Measurement Red Female Banana Socket Screw...