Schutzinger Black Male Banana Plug, 4 mm Connector, Plug In Termination, 12A, 33 V ac, 70V dc, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

$7.14

(exc. GST)

$7.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$7.14
10 - 49$6.93
50 - 99$6.72
100 - 199$6.58
200 +$6.45

*price indicative

RS Stock No.:
179-6814
Mfr. Part No.:
KURZ 14-4 IG MB Ni / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Black

Gender

Male

Termination Method

Plug In

Voltage Rating

33 V ac, 70V dc

Connector Size

4 mm

Current Rating

12A

Contact Plating

Nickel

Length

31mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

Nylon

Related links