Schutzinger Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 33 V ac, 70V dc, Nickel Plating
- RS Stock No.:
- 179-6765
- Mfr. Part No.:
- FK 8 L Ni / SW
- Brand:
- Schutzinger
Save 8% when you buy 200 units
Subtotal (1 unit)*
$7.02
(exc. GST)
$7.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | $7.02 |
10 - 49 | $6.88 |
50 - 99 | $6.68 |
100 - 199 | $6.54 |
200 + | $6.41 |
*price indicative
- RS Stock No.:
- 179-6765
- Mfr. Part No.:
- FK 8 L Ni / SW
- Brand:
- Schutzinger
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schutzinger | |
Colour | Black | |
Gender | Male | |
Termination Method | Solder | |
Voltage Rating | 33 V ac, 70V dc | |
Connector Size | 4 mm | |
Current Rating | 32A | |
Contact Plating | Nickel | |
Length | 47.5mm | |
Contact Material | Beryllium Copper | |
Type | Banana Plug | |
Insulation Material | TPE | |
Select all | ||
---|---|---|
Brand Schutzinger | ||
Colour Black | ||
Gender Male | ||
Termination Method Solder | ||
Voltage Rating 33 V ac, 70V dc | ||
Connector Size 4 mm | ||
Current Rating 32A | ||
Contact Plating Nickel | ||
Length 47.5mm | ||
Contact Material Beryllium Copper | ||
Type Banana Plug | ||
Insulation Material TPE | ||
Related links
- Schutzinger Black Male Banana Plug Screw Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Yellow Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Red Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Green Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Blue Male Banana Plug Solder Termination 33 V ac Nickel Plating