Schutzinger Green Male Banana Plug, 4 mm Connector, Solder Termination, 16A, 33 V ac, 70V dc, Nickel Plating
- RS Stock No.:
- 179-6754
- Mfr. Part No.:
- FK 15 L Ni / 1 / GN
- Brand:
- Schutzinger
53 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.42
(exc. GST)
$5.96
(inc. GST)
Units | Per unit |
1 - 9 | $5.42 |
10 - 49 | $5.32 |
50 - 99 | $5.16 |
100 - 199 | $5.03 |
200 + | $4.95 |
- RS Stock No.:
- 179-6754
- Mfr. Part No.:
- FK 15 L Ni / 1 / GN
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Schutzinger Lamella Baskets 4mm plugs are made of high-grade copper-beryllium and are characterized by their high current carrying capacity with minimal contact resistance and low self-heating. The plug connectors are extremely robust, secure against vibration when plugged in and guarantee excellent contact reliability.
All-Metal versions as well as touch-proof versions for use up to 1000 V
Lamella-Basket plug straight, with Inline Socket and Solder Terminal for Cables Up to 1 mm² or 2.5 mm² with sleeve, unassembled.
Lamella-Basket plug straight, with Inline Socket and Solder Terminal for Cables Up to 1 mm² or 2.5 mm² with sleeve, unassembled.
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 33 V ac, 70V dc |
Current Rating | 16A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 44mm |
Type | Banana Plug |
Contact Material | Beryllium Copper |
Insulation Material | PE |
Related links
- Hirschmann Test & Measurement Black Male Banana Plug Screw...
- Schutzinger Blue Banana adapter With Nickel Plated contacts and...
- Schutzinger Yellow Female Banana Socket Tab Termination 1000V,...
- Schutzinger Black Female Banana Socket Tab Termination 1000V,...
- Hirschmann Test & Measurement Green Male Banana Plug Solder...
- Schutzinger Blue Female Banana Socket 24A 70V dc, Nickel Plating
- Schutzinger Green Female Banana Socket PC Pin Termination 1000V,...
- Hirschmann Test & Measurement Red Male Banana Plug Screw...